ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€87.18

(exc. VAT)

€107.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€87.18

*price indicative

RS Stock No.:
185-184
Mfr. Part No.:
IIC200
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Switching Current

100 mA

Series

IIC

Shielding

Shielded

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is engineered to deliver precise and reliable performance in demanding environments. With its threaded design, it integrates seamlessly into machine tools, ensuring optimal functionality even when exposed to coolants and lubricants. The device boasts a gold plated contact configuration, enhancing its durability and effectiveness while providing an increased sensing range. Whether operating across varied ambient temperatures or navigating challenging conditions, this sensor ensures consistency and accuracy, making it an essential component for a range of industrial applications.

For use in machine tools and metalworking
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime

Related links