ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 18 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-298
- Mfr. Part No.:
- IIT245
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€102.83
(exc. VAT)
€126.48
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.83 |
*price indicative
- RS Stock No.:
- 184-298
- Mfr. Part No.:
- IIT245
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 18 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Quasi-Flush | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Series | IIT | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 18 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Quasi-Flush | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Series IIT | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Full Metal Sensor offers superior performance tailored for diverse industrial applications. Designed to withstand harsh environments, it boasts robust construction with a stainless steel housing and sensing face, ensuring durability even when subjected to aggressive cleaning agents. The sensor delivers reliable operation within a wide ambient temperature range, making it suitable for various conditions. With PNP electronic design and a high switching frequency, it provides precise and efficient sensing capabilities, enhancing productivity by ensuring accurate detection of metal objects.
Robust, high-quality stainless steel design
Compact housing for use where space is restricted
Large operating temperature range up to 100 °C
Easy connection via the tried and tested M12 connector
Compact housing for use where space is restricted
Large operating temperature range up to 100 °C
Easy connection via the tried and tested M12 connector
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 36 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 18 mm Detection 12 → 24 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
