Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 18 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 444-3237
- Mfr. Part No.:
- XS630B2PAL01M12
- Manufacturer:
- Telemecanique Sensors
Image representative of range
Subtotal (1 unit)*
€122.53
(exc. VAT)
€150.71
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.53 |
*price indicative
- RS Stock No.:
- 444-3237
- Mfr. Part No.:
- XS630B2PAL01M12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 18 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 62.6mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Series | Osiprox | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 18 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 62.6mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Series Osiprox | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
RoHS Status: Exempt
Flush/Non-Flush Mountable - Metal Case
Nickel plated brass housing to IP67
LED Status Display
Flush/non-flush mountable
Self teach for optimised set-up and performance
Automatically adapts to surrounding metal environment
Precise frontal and lateral object detection
Built in background suppression
Operating temperature range -25 → +70° C
150mm pigtail lead
Dimensions:- M12; length 54mm, M18 and M30; length 67mm
Reverse polarity and short circuit protection
LED Status Display
Flush/non-flush mountable
Self teach for optimised set-up and performance
Automatically adapts to surrounding metal environment
Precise frontal and lateral object detection
Built in background suppression
Operating temperature range -25 → +70° C
150mm pigtail lead
Dimensions:- M12; length 54mm, M18 and M30; length 67mm
Reverse polarity and short circuit protection
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 20 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
