ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 18 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 189-433
- Mfr. Part No.:
- II5978
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€74.45
(exc. VAT)
€91.57
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €74.45 |
*price indicative
- RS Stock No.:
- 189-433
- Mfr. Part No.:
- II5978
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 18 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Quasi-Flush | |
| Series | II | |
| Switching Frequency | 100 Hz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 18 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 60mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Quasi-Flush | ||
Series II | ||
Switching Frequency 100 Hz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor is designed for precision detection in industrial applications, providing robust performance in demanding environments. Boasting a sensing range of 18 mm, it excels in applications requiring reliable output with a normally open function. Its brass housing, featuring gold plated contacts, ensures durability and stability, making it suitable for factory automation and use in mobile or harsh applications. The advanced electrical design, complemented by protective features, allows for seamless integration, even in complex setups. The sensor is rated for a broad operating voltage and incorporates short circuit and overload protection, enhancing safety and longevity.
Robust metal housing for use in mobile machines
Long sensing range for high uptime
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 18 mm Detection 12 → 24 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 18 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
