ifm electronic Inductive Rectangular Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-339
- Mfr. Part No.:
- IGC203
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€69.99
(exc. VAT)
€86.09
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.99 |
*price indicative
- RS Stock No.:
- 184-339
- Mfr. Part No.:
- IGC203
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 51mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 250 Hz | |
| Shielding | Unshielded | |
| Series | IGC | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 12 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 51mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Switching Frequency 250 Hz | ||
Shielding Unshielded | ||
Series IGC | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability in diverse applications, particularly in machine tools. Featuring a robust threaded housing, it ensures durability while operating in challenging environments. Designed to excel under varying conditions, this sensor boasts a remarkable sensing range and gold-plated contacts to enhance performance. Its versatility allows it to function efficiently with both PNP and NPN electrical designs, catering to various system requirements. The sensor is equipped with built-in reverse polarity protection and overload safeguards, making it an ideal choice for demanding industrial settings. With a compact design, it supports easy installation, ensuring minimal downtime during setup. The cutting-edge technology integrated within this sensor guarantees accurate detection, making it an indispensable tool for professionals seeking to optimise their machinery.
For use in machine tools and metalworking
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Two-wire technology
Long sensing range for high uptime
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Two-wire technology
Long sensing range for high uptime
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
