ifm electronic Inductive Rectangular Proximity Sensor, M18, 12 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

€60.20

(exc. VAT)

€74.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.20

*price indicative

RS Stock No.:
190-155
Mfr. Part No.:
IGC201
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M18

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

51mm

IP Rating

IP68

Mounting Type

Non-Flush

Series

IGC

Shielding

Unshielded

Switching Frequency

250 Hz

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to enhance precision in a wide range of industrial applications. Tailored for use in machine tools and resistant to harsh conditions, the sensor excels in environments with coolants and lubricants. Boasting a robust build characterised by a brass housing and a thread designation of M18 x 1, it ensures durability while delivering an impressive sensing range. The gold-plated contact connections further enhance its reliability, permitting efficient operation while minimising wear and degradation. This sensor not only meets stringent protection standards but also guarantees an extended service life, making it an ideal choice for discerning professionals seeking a dependable and efficient sensing solution.

For use in machine tools and metalworking
Resistant to oils and coolants
High protection rating for the requirements of harsh industrial environments
Two-wire technology
Long sensing range for high uptime

Related links