ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20 →

Subtotal (1 unit)*

€108.68

(exc. VAT)

€133.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.68

*price indicative

RS Stock No.:
184-480
Mfr. Part No.:
IN0077
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Rectangular

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

40mm

Mounting Type

Flush

Switching Frequency

50 Hz

Shielding

Shielded

Series

IN

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is engineered for precision and reliability in various applications. Designed with a robust rectangular housing, it thrives in demanding environments, providing exceptional sensing capabilities. The innovative output function ensures normally closed operation, making it ideal for safety-critical applications. With a compact design that measures 40 x 12 x 26 mm and an operating voltage range of 20 to 250 V AC/DC, this sensor guarantees seamless integration into your existing systems. Its protection class II and IP67 rating further assure longevity and durability, enabling smooth performance even in harsh conditions.

With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Particularly space-saving rectangular housing
For use where space is restricted

Related links