ifm electronic Inductive Rectangular Proximity Sensor, 60 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 189-468
- Mfr. Part No.:
- ID3507
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€328.59
(exc. VAT)
€404.17
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €328.59 |
*price indicative
- RS Stock No.:
- 189-468
- Mfr. Part No.:
- ID3507
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 60 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 105mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 4 Hz | |
| Series | ID3 | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 60 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 105mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Switching Frequency 4 Hz | ||
Series ID3 | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor, designed for versatile applications, combines cutting-edge technology with robust performance. Equipped with a sensing range of up to 60 mm, it effectively detects metallic objects while providing selectable output functions to suit diverse operational needs. Housed in a durable rectangular design, this sensor operates efficiently across a wide voltage range, ensuring reliability in demanding environments. Whether in industrial automation or machinery control, it empowers users with exceptional accuracy and dependable results, making it an essential component for enhancing operational efficiency.
Very long sensing range and large active sensor face
Easy setting of the sensing range via potentiometer
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Easy setting of the sensing range via potentiometer
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO 20
- ifm electronic Capacitive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
