ifm electronic Inductive Rectangular Proximity Sensor, 15 mm Detection, 2-Wire NO/NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 190-186
- Mfr. Part No.:
- IM0020
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€164.30
(exc. VAT)
€202.09
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.30 |
*price indicative
- RS Stock No.:
- 190-186
- Mfr. Part No.:
- IM0020
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 15 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP65 | |
| Length | 120mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Series | IM | |
| Switching Frequency | 55 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 15 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP65 | ||
Length 120mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Series IM | ||
Switching Frequency 55 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers unparalleled precision and durability, making it the ideal choice for a wide range of industrial applications. With a sensing range of up to 15mm, it is designed to detect metallic objects with remarkable accuracy. Housed in a robust rectangular casing, the sensor is suitable for flush mounting, ensuring a seamless installation into various environments. The device operates effectively across a broad voltage range, accommodating both AC and DC systems, thus enhancing its versatility.
Long sensing range for use in conveying
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Large operating voltage range
With combined AC/DC output and two-wire technology
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Large operating voltage range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
