ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 190-137
- Mfr. Part No.:
- IF6074
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€224.49
(exc. VAT)
€276.12
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €224.49 |
*price indicative
- RS Stock No.:
- 190-137
- Mfr. Part No.:
- IF6074
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 10 → 35 V dc | |
| IP Rating | IP65 | |
| Length | 56mm | |
| Mounting Type | Flush | |
| Switching Current | 120 mA | |
| Switching Frequency | 500 Hz | |
| Shielding | Shielded | |
| Series | IF6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 10 → 35 V dc | ||
IP Rating IP65 | ||
Length 56mm | ||
Mounting Type Flush | ||
Switching Current 120 mA | ||
Switching Frequency 500 Hz | ||
Shielding Shielded | ||
Series IF6 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive high-temperature sensor is engineered for precise performance in demanding environments. With its advanced PNP output function, it ensures reliable operation in high-temperature applications, capable of withstanding temperatures up to 150°C. The sensor is housed in a robust M12 threaded design, ensuring a secure fit while allowing for flush mounting. It features a sensing range of 3mm with an impressive operating distance, making it ideal for various industrial applications. The high durability and protection rating make it suitable for environments where robust performance is essential, providing peace of mind for users who require unwavering accuracy and reliability in their sensing solutions.
For use in high temperatures up to 150 °C
For use in the steel or glass industry
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
For use in the steel or glass industry
Sensor and evaluation unit in one housing
Robust stainless steel housing for use in harsh industrial environments
Long silicone cable terminals can be outside the critical area
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor PNP NO, 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 35 V dc
