ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 25 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-508
- Mfr. Part No.:
- II503A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.43
(exc. VAT)
€141.98
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.43 |
*price indicative
- RS Stock No.:
- 184-508
- Mfr. Part No.:
- II503A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 25 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 250 Hz | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 25 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Switching Frequency 250 Hz | ||
Series II | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Full Metal Sensor is engineered for optimal performance in challenging environments, ensuring reliable detection in a variety of industrial applications. Its advanced sensing technology delivers exceptional accuracy, while the ability to operate within broad voltage ranges enhances its versatility. This sensor is not only built to endure but also incorporates sophisticated features such as short circuit and overload protection, guaranteeing long-term operation without compromise.
For applications in hazardous areas
High protection rating for the requirements of harsh industrial environments
Metal sensing face for heavy duty
Special mechanical stability ensures high plant safety
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Metal sensing face for heavy duty
Special mechanical stability ensures high plant safety
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 25 mm Detection 10 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 30 V
- Eaton Inductive Threaded Barrel Proximity Sensor 25 mm Detection 0-10 V/4-20 mA, 15 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 25 mm Detection 5 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
