ifm electronic Inductive Rectangular Proximity Sensor, 2.5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-520
- Mfr. Part No.:
- IL5021
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€88.06
(exc. VAT)
€108.31
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.06 |
*price indicative
- RS Stock No.:
- 184-520
- Mfr. Part No.:
- IL5021
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP65 | |
| Length | 40mm | |
| Mounting Type | Flush | |
| Switching Frequency | 2 kHz | |
| Series | IL | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP65 | ||
Length 40mm | ||
Mounting Type Flush | ||
Switching Frequency 2 kHz | ||
Series IL | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers advanced detection capabilities with a rectangular housing designed for seamless integration into various settings. Engineered for reliable performance, it is capable of sensing metallic objects within a 2.5 mm range. This sensor boasts durability with protection class IP65, ensuring it withstands demanding environments. Its PNP output function allows for normally open operation, making it versatile for numerous applications.
Particularly compact rectangular design
For use where space is restricted
With robust M8 connector
Clearly visible indication of the switching status
Very high switching frequency
For use where space is restricted
With robust M8 connector
Clearly visible indication of the switching status
Very high switching frequency
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
