ifm electronic Inductive Rectangular Proximity Sensor, 2.5 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 190-840
- Mfr. Part No.:
- IL5020
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.63
(exc. VAT)
€104.09
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.63 |
*price indicative
- RS Stock No.:
- 190-840
- Mfr. Part No.:
- IL5020
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2.5 mm | |
| Body Style | Rectangular | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Switching Frequency | 2 KHz | |
| Series | IL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2.5 mm | ||
Body Style Rectangular | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
Switching Frequency 2 KHz | ||
Series IL | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor is expertly designed for precision sensing in various industrial applications. This rectangular sensor offers superior performance with a sensing range of up to 2.5 mm, making it ideal for detecting metallic objects with exceptional reliability. Built with a robust construction and a protection class of IP65, it is well suited for demanding environments. Its PNP output function ensures compatibility with a wide range of control systems, while features such as reverse polarity protection enhance overall safety.
Particularly compact rectangular design
For use where space is restricted
Space-saving connection technology
Clearly visible indication of the switching status
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Clearly visible indication of the switching status
Very high switching frequency
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- Omron Inductive Rectangular Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor PNP NO 12
- ifm electronic Inductive Rectangular Proximity Sensor PNP 2NO, 12 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
