ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-532
- Mfr. Part No.:
- IFM207
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.38
(exc. VAT)
€103.79
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.38 |
*price indicative
- RS Stock No.:
- 184-532
- Mfr. Part No.:
- IFM207
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 79mm | |
| Mounting Type | Flush | |
| Switching Frequency | 400 Hz | |
| Switching Current | 100 mA | |
| Series | IFM | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67, IP69K | ||
Length 79mm | ||
Mounting Type Flush | ||
Switching Frequency 400 Hz | ||
Switching Current 100 mA | ||
Series IFM | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensors is designed for reliability in mobile and harsh environments. With a threaded housing structure that enhances its durability, this sensor boasts an impressive sensing range, making it suitable for various applications. Its PNP/NPN electrical design ensures versatility in output functions, providing users with the option of normally open configurations. Engineered to withstand extreme temperatures, this sensor maintains accuracy and functionality across a wide operational spectrum. Furthermore, the device is equipped with robust protection features, ensuring optimal performance even in demanding conditions. The sensors compact design and environmental sealing make it a perfect choice for those seeking a dependable solution for sensing applications.
High shock and vibration resistance for use in mobile machines
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
High noise immunity
Large operating temperature and operating voltage range
High ingress protection for the requirements of harsh environmental conditions
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 55 V dc
