ifm electronic Inductive Rectangular Proximity Sensor, 50 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 →
- RS Stock No.:
- 184-594
- Mfr. Part No.:
- ID0038
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€186.70
(exc. VAT)
€229.64
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.70 |
*price indicative
- RS Stock No.:
- 184-594
- Mfr. Part No.:
- ID0038
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 50 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | 7/8"16 UNF | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 92mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | ID0 | |
| Switching Frequency | 25 Hz | |
| Switching Current | 450 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 50 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Connection Type 7/8"16 UNF | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 92mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series ID0 | ||
Switching Frequency 25 Hz | ||
Switching Current 450 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision detection in a range of industrial applications. It utilises advanced technology to deliver reliable performance in tough environments. With a sensing range of 50 mm, this rectangular housing sensor ensures accurate detection of metallic objects while boasting robust protection features. The device operates efficiently under various voltage conditions and is equipped with both AC and DC output functionalities. Its compact design, featuring a flush mountable option, allows for seamless integration into existing setups. Additionally, it is built to withstand challenging conditions, with IP67 protection ensuring its durability even in harsh settings.
Very long sensing range
Large active sensor face
With combined AC/DC output and two-wire technology
LED display to check operation, switching status and function
Robust housing for use in harsh industrial environments
Large active sensor face
With combined AC/DC output and two-wire technology
LED display to check operation, switching status and function
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 20 → 250 V ac/dc, 20 → 250 V
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NC 20 →
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
