ifm electronic Inductive Rectangular Proximity Sensor, 60 mm Detection, NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 184-267
- Mfr. Part No.:
- ID5023
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€299.45
(exc. VAT)
€368.32
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €299.45 |
*price indicative
- RS Stock No.:
- 184-267
- Mfr. Part No.:
- ID5023
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Rectangular | |
| Output Function | NO/NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 105mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Series | ID5 | |
| Switching Frequency | 4 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Rectangular | ||
Output Function NO/NC | ||
Digital Switching Output Type NPN | ||
Connection Type Screw Terminal | ||
Supply Voltage 10 → 36 V dc | ||
Length 105mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Series ID5 | ||
Switching Frequency 4 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to meet the demanding requirements of industrial applications with accuracy and reliability. This innovative device boasts a sensing range that can be adjusted to accommodate various operational needs, ensuring optimal performance in diverse environments. The 10 to 36 V operating voltage allows for flexibility in various installations, while its durable construction guarantees longevity, even under challenging conditions. With a robust IP65 protection rating, this sensor withstands dust and moisture, making it ideal for factory settings. Furthermore, its intuitive LED display provides real-time status updates, enhancing the user experience and simplifying monitoring tasks.
Very long sensing range
Large active sensor face
Easy setting of the sensing range via potentiometer
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Large active sensor face
Easy setting of the sensing range via potentiometer
Output function normally open or normally closed programmable
Robust housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
