ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc
- RS Stock No.:
- 190-222
- Mfr. Part No.:
- IF5994
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.82
(exc. VAT)
€99.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.82 |
*price indicative
- RS Stock No.:
- 190-222
- Mfr. Part No.:
- IF5994
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 45mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 150 mA | |
| Series | IF5 | |
| Switching Frequency | 1.2 KHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 45mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 150 mA | ||
Series IF5 | ||
Switching Frequency 1.2 KHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor, designed for precision and reliability, offers unmatched performance in a variety of industrial applications. Tailored to meet the needs of modern automation, it features a compact M12 threaded body, making it ideal for flush mounting in limited spaces. With robust electrical characteristics, it operates smoothly across a range of voltages, ensuring compatibility with diverse systems. The sensor's selectable output function caters to both normally open and normally closed configurations, allowing for flexible integration into existing setups. With an operational temperature range suited for challenging environments, this product is built to withstand the rigours of the workplace while delivering accurate sensing capabilities. The innovative design also incorporates effective protection mechanisms, ensuring reliability even under demanding conditions and further enhancing its utility in critical applications.
Particularly short housing for use where space is restricted
Robust metal housing for use in harsh industrial environments
Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Output function normally open or normally closed programmable
Two-wire technology
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
