ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-641
- Mfr. Part No.:
- IF5929
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€82.72
(exc. VAT)
€101.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €82.72 |
*price indicative
- RS Stock No.:
- 184-641
- Mfr. Part No.:
- IF5929
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Flush | |
| Switching Current | 200 mA | |
| Shielding | Shielded | |
| Switching Frequency | 1.2 kHz | |
| Series | IF5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Flush | ||
Switching Current 200 mA | ||
Shielding Shielded | ||
Switching Frequency 1.2 kHz | ||
Series IF5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor revolutionises contactless sensing in industrial applications, ensuring exceptional precision and reliability. Designed with advanced PNP technology, it delivers a normally open output function, making it suitable for a variety of automation processes. With a sensing range of 2 mm, the sensor boasts impressive specifications, such as reverse polarity protection and short-circuit protection, ensuring a robust performance in challenging environments. The sensor's compact and durable housing, featuring a threaded design, allows for seamless integration into existing setups.
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Robust metal housing for use in harsh industrial environments
High protection rating for the requirements of harsh industrial environments
Clearly visible indication of the switching status
Very high switching frequency
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 55 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
