ifm electronic Capacitive Threaded Barrel Proximity Sensor, 15 mm Detection, NAMUR NC, 7.5 → 15 V dc
- RS Stock No.:
- 184-771
- Mfr. Part No.:
- KX5001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 184-771
- Mfr. Part No.:
- KX5001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 7.5 → 15 V dc | |
| Length | 92mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Series | KX | |
| Switching Frequency | 40 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 7.5 → 15 V dc | ||
Length 92mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Series KX | ||
Switching Frequency 40 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for precision in challenging environments, offering reliable detection with a robust threaded housing. It features a broad sensing range and high mechanical stability, ensuring durability and long-lasting performance. The sensor's design supports easy installation and adjustable settings, making it versatile for various applications. Its advanced integration with control systems and operation across a wide temperature range make it suitable for both industrial and commercial use.
For applications in hazardous areas
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status by LED
For connection to intrinsically safe circuits
High mechanical stability thanks to robust metal housing
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status by LED
For connection to intrinsically safe circuits
High mechanical stability thanks to robust metal housing
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor NAMUR NC, 7.5 → 15 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 15 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 15 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 25 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
