ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NAMUR NC, 7.5 → 30 V dc

Subtotal (1 unit)*

€61.47

(exc. VAT)

€75.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.47

*price indicative

RS Stock No.:
163-194
Mfr. Part No.:
NI501A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NAMUR

Output Function

NC

Connection Type

M12

Supply Voltage

7.5 → 30 V dc

Length

50mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

30 mA

Series

NI5

Switching Frequency

100 Hz

Shielding

Shielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor is engineered for precise and reliable performance in demanding environments. With a robust threaded housing, this sensor is capable of withstanding harsh conditions while ensuring accurate detection capabilities. The innovative design allows for both normally closed output and seamless compatibility with certified intrinsically safe circuits, making it an ideal solution for various industrial applications. Its substantial sensing range and operational versatility render it indispensable for both safety and performance in process automation. This sensor prioritises user safety, boasting multiple approvals for hazardous environments and a high degree of protection against ingress.

For applications in hazardous areas
For connection to intrinsically safe circuits
Clearly visible indication of the switching status
Robust metal housing for use in harsh industrial environments
Permanently legible laser type label

Related links