ifm electronic Capacitive Threaded Barrel Proximity Sensor, 15 mm Detection, NAMUR NC, 7.5 → 15 V dc
- RS Stock No.:
- 185-327
- Mfr. Part No.:
- KX5004
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€321.34
(exc. VAT)
€395.25
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €321.34 |
*price indicative
- RS Stock No.:
- 185-327
- Mfr. Part No.:
- KX5004
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Capacitive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 20m | |
| Supply Voltage | 7.5 → 15 V dc | |
| Length | 92mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Series | KX | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Capacitive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 20m | ||
Supply Voltage 7.5 → 15 V dc | ||
Length 92mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Series KX | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor excels in delivering reliable and precise detection across various applications. Its compact threaded design ensures straightforward installation, while its robust build provides durability in challenging environments. Designed for intrinsically safe environments, it meets ATEX standards and offers a wide sensing range with high accuracy. With IP65 protection against dust and moisture, this sensor guarantees dependable performance in diverse settings.
For applications in hazardous areas
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status by LED
For connection to intrinsically safe circuits
High mechanical stability thanks to robust metal housing
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status by LED
For connection to intrinsically safe circuits
High mechanical stability thanks to robust metal housing
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor NAMUR NC, 7.5 → 15 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 15 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 15 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 25 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
