ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 2-Wire NO/NC, 24 → 230 V
- RS Stock No.:
- 184-786
- Mfr. Part No.:
- KI0064
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€280.11
(exc. VAT)
€344.54
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.11 |
*price indicative
- RS Stock No.:
- 184-786
- Mfr. Part No.:
- KI0064
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 20 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 24 → 230 V ac/dc, 24 → 250 V ac/dc | |
| IP Rating | IP65, IP67 | |
| Length | 90mm | |
| Mounting Type | Non-Flush | |
| Series | KI | |
| Switching Frequency | 10 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 20 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 24 → 230 V ac/dc, 24 → 250 V ac/dc | ||
IP Rating IP65, IP67 | ||
Length 90mm | ||
Mounting Type Non-Flush | ||
Series KI | ||
Switching Frequency 10 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor is engineered for precision and reliability in modern automation. It features selectable output functions for flexible integration, with a compact design that supports easy installation. Its durable construction and IP65/IP67 ratings ensure performance across various temperatures and environments. The sensor's user-friendly programming and robust design make it ideal for manufacturing and automation applications.
Easy adjustment to the empty and full state via pushbutton
For the detection of liquids and dry bulk materials
With combined AC/DC output stage
Two-wire technology
Output function normally open or normally closed programmable
For the detection of liquids and dry bulk materials
With combined AC/DC output stage
Two-wire technology
Output function normally open or normally closed programmable
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V dc,
