ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 4 → 24 mm Detection, 2-Wire NO/NC, 24 →
- RS Stock No.:
- 184-787
- Mfr. Part No.:
- KG0016
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€174.23
(exc. VAT)
€214.30
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.23 |
*price indicative
- RS Stock No.:
- 184-787
- Mfr. Part No.:
- KG0016
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Detection Range | 4 → 24 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO/NC | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 24 → 230 V ac/dc, 24 → 250 V ac/dc | |
| IP Rating | IP65, IP67 | |
| Length | 87mm | |
| Mounting Type | Non-Flush | |
| Series | KG | |
| Shielding | Unshielded | |
| Switching Frequency | 10 Hz | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Detection Range 4 → 24 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO/NC | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 24 → 230 V ac/dc, 24 → 250 V ac/dc | ||
IP Rating IP65, IP67 | ||
Length 87mm | ||
Mounting Type Non-Flush | ||
Series KG | ||
Shielding Unshielded | ||
Switching Frequency 10 Hz | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor excels in precision and versatility, detecting non-metallic materials through container walls and bypass pipes. It features a robust construction and threaded housing for reliable operation in tough environments. The sensors adjustable sensing range and advanced programming capabilities make it adaptable for various applications. With a user-friendly interface and clear indicators, it simplifies installation and monitoring.
Easy setting of the sensing range via potentiometer
With combined AC/DC output stage
Output function normally open or normally closed programmable
Two-wire technology
Clearly visible indication of the switching status
With combined AC/DC output stage
Output function normally open or normally closed programmable
Two-wire technology
Clearly visible indication of the switching status
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 20 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 24 mm Detection 10 → 30 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 24 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
