ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO/NC, 10 → 55 V dc
- RS Stock No.:
- 185-396
- Mfr. Part No.:
- KI5052
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€165.69
(exc. VAT)
€203.80
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.69 |
*price indicative
- RS Stock No.:
- 185-396
- Mfr. Part No.:
- KI5052
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 143mm | |
| IP Rating | IP65 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | KI | |
| Switching Frequency | 40 Hz | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 55 V dc | ||
Length 143mm | ||
IP Rating IP65 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series KI | ||
Switching Frequency 40 Hz | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers outstanding precision and reliability for industrial and automation applications. It features a durable threaded housing and operates within a wide temperature range of -25 to 70°C, ensuring dependable performance in various conditions. The sensors 15 mm sensing range and selectable output functions enhance versatility, while reverse polarity and overload protections secure operational safety. With an IP65 rating and a compact design, it integrates easily into existing systems, offering robust protection against dust and water.
High noise immunity
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Output function normally open or normally closed programmable
With connector that can be rotated by 90°
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
Output function normally open or normally closed programmable
With connector that can be rotated by 90°
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 24 → 230 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc,
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
