ifm electronic Inductive Smooth Barrel Proximity Sensor, 4 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-873
- Mfr. Part No.:
- IT5044
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€76.10
(exc. VAT)
€93.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.10 |
*price indicative
- RS Stock No.:
- 184-873
- Mfr. Part No.:
- IT5044
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Diameter | 6.5 mm | |
| Series | IT | |
| Switching Frequency | 750 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Diameter 6.5 mm | ||
Series IT | ||
Switching Frequency 750 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor delivers exceptional precision and durability in industrial automation. Featuring a robust cylindrical design, it excels in detecting metallic objects with a wide sensing range and operates with a PNP output function. Engineered for challenging conditions, the sensor ensures high protection and temperature resilience, making it ideal for harsh environments. Its advanced electrical design enhances productivity and safety, providing reliable performance and seamless integration across various applications.
For use where space is restricted
Space-saving M8 connector
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Space-saving M8 connector
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO, 10 → 30 V dc
