ifm electronic Inductive Smooth Barrel Proximity Sensor, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 187-828
- Mfr. Part No.:
- IF5807
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€82.21
(exc. VAT)
€101.12
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.21 |
*price indicative
- RS Stock No.:
- 187-828
- Mfr. Part No.:
- IF5807
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 11 mm | |
| Switching Frequency | 1.4 kHz | |
| Series | IF5 | |
| Shielding | Unshielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 11 mm | ||
Switching Frequency 1.4 kHz | ||
Series IF5 | ||
Shielding Unshielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers exceptional reliability and precision for various industrial applications. Designed with a cylindrical shape and rugged stainless steel housing, it is built to withstand challenging environments. The sensor features a sensing range of 4 mm, providing accurate detection for factory automation. With gold-plated contacts ensuring optimal conductivity, this device stands out in terms of performance and longevity. Operating within a voltage range of 10 to 36 V DC, it offers a low current consumption for enhanced energy efficiency. Additionally, it boasts a strong protection class of IP67, making it resistant to dust and water ingress. Whether its for manufacturing, packaging or materials handling, this sensor provides the ideal solution for modern automation needs.
Smooth stainless steel housing for use in the food and beverage industry
Wide operating temperature range
Very high switching frequency
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO+NC, 10 → 36 V dc
