ifm electronic Inductive Smooth Barrel Proximity Sensor, 0.8 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 184-881
- Mfr. Part No.:
- IZ5036
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€107.41
(exc. VAT)
€132.11
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.41 |
*price indicative
- RS Stock No.:
- 184-881
- Mfr. Part No.:
- IZ5036
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 0.8 mm | |
| Body Style | Smooth Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 30mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Diameter | 4 mm | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Series | IZ | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 0.8 mm | ||
Body Style Smooth Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 30mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Diameter 4 mm | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Series IZ | ||
Switching Frequency 2 kHz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor delivers precise and reliable performance with its compact cylindrical design, perfect for various automation needs. Engineered for high durability and accuracy, it effectively detects metallic objects within its range. Featuring robust protection against environmental factors and short-circuits, it ensures dependable operation in industrial settings. The sensors flush mounting capability and comprehensive EMC approvals make it versatile and reliable for modern automation solutions.
Particularly short housing with only 4 mm diameter
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
For use where space is restricted
Space-saving connection technology
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
