ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 184-964
- Mfr. Part No.:
- IB0112
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€168.63
(exc. VAT)
€207.41
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.63 |
*price indicative
- RS Stock No.:
- 184-964
- Mfr. Part No.:
- IB0112
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| IP Rating | IP67 | |
| Length | 82mm | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Switching Frequency | 50 Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | IB0 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 20 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
IP Rating IP67 | ||
Length 82mm | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Switching Frequency 50 Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series IB0 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor offers precision detection in a durable cylindrical housing, making it ideal for various industrial applications. Engineered to operate reliably in challenging environments, this sensor features a sensing range of up to 20 mm, complemented by a robust design that adheres to IP67 standards for moisture and dust resistance. it ensures versatility in connectivity. Its compact dimensions and non-flush mountable design provide options for seamless integration into your machinery.
With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Wide operating temperature range
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Wide operating temperature range
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
