ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20

Subtotal (1 unit)*

€131.72

(exc. VAT)

€162.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.72

*price indicative

RS Stock No.:
184-985
Mfr. Part No.:
IB0121
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Smooth Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

15m

Connection Type

Pre-Cabled

Supply Voltage

20 → 250 V ac/dc, 20 → 250 V ac/dc

IP Rating

IP67

Length

82mm

Mounting Type

Non-Flush

Diameter

34 mm

Shielding

Unshielded

Switching Current

100 mA

Series

IB0

Switching Frequency

50 Hz

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision and reliability in various industrial applications. Engineered to detect metallic objects without direct contact, it offers robust performance across a wide sensing range. The sensor's cylindrical housing ensures compatibility with a range of mounting options, making it easy to integrate into existing setups. Its advanced technology delivers accurate measurements even in challenging environments, with protection rated at IP67 for dust and water resistance. This sensor is particularly suited to applications where reliability and durability are paramount. With a lightweight design and efficient electrical specifications, it is ideal for continuous operation in demanding situations.

With combined AC/DC output stage
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With PVC cable

Related links