ifm electronic Inductive Smooth Barrel Proximity Sensor, 20 mm Detection NO/NC, 10 → 36 V dc
- RS Stock No.:
- 184-994
- Mfr. Part No.:
- IB5131
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.30
(exc. VAT)
€141.82
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.30 |
*price indicative
- RS Stock No.:
- 184-994
- Mfr. Part No.:
- IB5131
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 20 mm | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 82mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Series | IB5 | |
| Switching Current | 400 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 20 mm | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 82mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Series IB5 | ||
Switching Current 400 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor stands out as a reliable solution for a variety of applications, providing precision in detecting metallic objects without direct contact. Its cylindrical form factor and robust design ensures it performs flawlessly even in demanding environments. Equipped with a high sensing range, this sensor is designed for seamless integration, making it ideal for optimising operational efficiencies. The durable PBT housing reinforces its resilience and longevity, ensuring it withstands the challenges of diverse industrial settings, while the IP67 protection rating allows for effective use in environments with moisture or dust exposure.
Output function normally open or normally closed programmable
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With long cable
Two-wire technology
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
With long cable
Two-wire technology
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 36 V dc
