ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection 4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 185-080
- Mfr. Part No.:
- II5913
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€141.90
(exc. VAT)
€174.54
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.90 |
*price indicative
- RS Stock No.:
- 185-080
- Mfr. Part No.:
- II5913
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | II | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP67 | ||
Length 70mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series II | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive analogue sensor is engineered for precision and reliability in various applications. Featuring a compact and robust design, the sensor offers a measuring range suitable for detecting objects with exceptional accuracy. With a high IP67 protection rating, it is perfectly suited for challenging environments, ensuring durability and longevity. Its ability to deliver consistent performance, even under extreme temperatures, makes it a standout choice for industrial automation. The sensor's integration of IO-Link technology adds modern connectivity, enabling seamless communication with digital systems for enhanced functionality.
Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 25 mm Detection 4-20 mA, 15 → 30 V dc
- Eaton Inductive Threaded Barrel Proximity Sensor 1 → 12 mm Detection 4-20 mA, 15 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 3 m Detection 4-20 mA, 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 6 m Detection 4-20 mA, 15 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 7 mm Detection 4-20 mA, 15 → 30 V dc
