Turck Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection 4-20 mA, 15 → 30 V dc
- RS Stock No.:
- 175-7687
- Mfr. Part No.:
- RU600U-M30E-LI8X2-H1151
- Manufacturer:
- Turck
Subtotal (1 unit)*
€605.64
(exc. VAT)
€744.94
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €605.64 |
*price indicative
- RS Stock No.:
- 175-7687
- Mfr. Part No.:
- RU600U-M30E-LI8X2-H1151
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 6 m | |
| Body Style | Threaded Barrel | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| Length | 104.9mm | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Switching Current | 150 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1.6 Hz | |
| Maximum Switching Frequency | 1.6Hz | |
| Maximum Operating Temperature | +50°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 6 m | ||
Body Style Threaded Barrel | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
Length 104.9mm | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Switching Current 150 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1.6 Hz | ||
Maximum Switching Frequency 1.6Hz | ||
Maximum Operating Temperature +50°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- DE
Ultrasonic sensors capture a multitude of objects contactlessly and wear-free with ultra-sonic waves. It does not matter whether the object is transparent or opaque, metallic ornon-metallic, firm, liquid or powdery. Even environmental conditions such as spray, dust or rain hardly affect their function. The sonic cone diagram indicates the detection range of the sensor. Quadratic targets in a range of sizes (20 x 20 mm, 100 x 100 mm) and a round rod with a diameter of 27 mm are used. Important: The detection ranges for other targets may differ from those for standard targets due to the different reflection properties and geometries.
Smooth sonic transducer face
Cylindrical housing M30, potted
Connection via M12 x 1 male
Measuring range adjustable via Easy-Teach
Temperature compensation
Blind zone: 60 cm
Range: 600 cm
Resolution: 1 mm
Sonic cone angle: 15°
Analog output, 4..20 mA, additional
switching output PNP
Cylindrical housing M30, potted
Connection via M12 x 1 male
Measuring range adjustable via Easy-Teach
Temperature compensation
Blind zone: 60 cm
Range: 600 cm
Resolution: 1 mm
Sonic cone angle: 15°
Analog output, 4..20 mA, additional
switching output PNP
Related links
- Turck Ultrasonic Threaded Barrel Proximity Sensor 3 m Detection 4-20 mA, 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 400 mm Detection 4-20 mA, 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 1.3 m Detection 4-20 mA, 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 15 → 30 V dc
- Turck Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 15 → 30 V dc
- Baumer Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
