ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 185-444
- Mfr. Part No.:
- NS501A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€59.18
(exc. VAT)
€72.79
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.18 |
*price indicative
- RS Stock No.:
- 185-444
- Mfr. Part No.:
- NS501A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Rectangular | |
| Output Function | NC | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 12m | |
| Supply Voltage | 7.5 → 30 V dc | |
| Length | 28mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 30 mA | |
| Series | NS | |
| Switching Frequency | 800 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Rectangular | ||
Output Function NC | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 12m | ||
Supply Voltage 7.5 → 30 V dc | ||
Length 28mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 30 mA | ||
Series NS | ||
Switching Frequency 800 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor is engineered for reliable detection in diverse industrial environments. Its robust rectangular housing ensures durability and longevity, while the 2 mm sensing range is optimized for precise detection tasks. Designed to operate within a wide temperature range of -20°C to 70°C, it maintains performance across various conditions. The sensor's IP67 rating guarantees protection against dust and moisture, and it integrates seamlessly with switching amplifiers and intrinsically safe circuits, making it suitable for applications requiring safety compliance and high reliability.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
For connection to intrinsically safe circuits
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
