ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NAMUR NC, 7.5 → 30 V dc
- RS Stock No.:
- 184-708
- Mfr. Part No.:
- NG5011
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€64.14
(exc. VAT)
€78.89
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.14 |
*price indicative
- RS Stock No.:
- 184-708
- Mfr. Part No.:
- NG5011
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 7.5 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 33mm | |
| Mounting Type | Flush | |
| Switching Frequency | 720 Hz | |
| Series | NG | |
| Shielding | Shielded | |
| Switching Current | 30 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 7.5 → 30 V dc | ||
IP Rating IP67 | ||
Length 33mm | ||
Mounting Type Flush | ||
Switching Frequency 720 Hz | ||
Series NG | ||
Shielding Shielded | ||
Switching Current 30 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive NAMUR sensor excels in precision and reliability for non-contact object detection. Its robust, threaded housing ensures easy installation and durability in hazardous areas, while its wide temperature range and high safety certification make it versatile for various industrial environments. This sensor integrates seamlessly into systems, offering dependable performance and efficient operation in challenging conditions.
For applications in hazardous areas
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
For connection to intrinsically safe circuits
Particularly short housing for use where space is restricted
Wide operating temperature range
Robust metal housing for use in harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 7.5 → 30 V dc
