ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 185-225
- Mfr. Part No.:
- IQ2017
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.50
(exc. VAT)
€103.94
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.50 |
*price indicative
- RS Stock No.:
- 185-225
- Mfr. Part No.:
- IQ2017
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Cable Length | 300mm | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Length | 32mm | |
| Mounting Type | Flush | |
| Switching Frequency | 2 kHz | |
| Series | IQ | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Cable Length 300mm | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Length 32mm | ||
Mounting Type Flush | ||
Switching Frequency 2 kHz | ||
Series IQ | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers precise and reliable detection for various industrial applications. With a robust rectangular housing and a significant sensing range, it excels in detecting both ferrous and non-ferrous metals. The sensor features integrated LED indicators for easy monitoring and is designed to endure harsh environments. Its compact yet durable design ensures seamless integration, high operational temperature range, and advanced overload protection, making it a dependable choice for high-performance sensor technology.
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Long sensing range for high uptime
Particularly space-saving design
Wide operating temperature range
Very high switching frequency
Long sensing range for high uptime
Particularly space-saving design
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
