ifm electronic Inductive Rectangular Proximity Sensor, 8 mm Detection, NPN NC, 10 → 30 V dc
- RS Stock No.:
- 185-244
- Mfr. Part No.:
- IQ2016
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.50
(exc. VAT)
€103.94
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.50 |
*price indicative
- RS Stock No.:
- 185-244
- Mfr. Part No.:
- IQ2016
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 8 mm | |
| Output Function | NC | |
| Digital Switching Output Type | NPN | |
| Cable Length | 300mm | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Length | 32mm | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 2 kHz | |
| Series | IQ | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 8 mm | ||
Output Function NC | ||
Digital Switching Output Type NPN | ||
Cable Length 300mm | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Length 32mm | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 2 kHz | ||
Series IQ | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor combines precision and durability for demanding industrial tasks. With an 8 mm sensing range and a robust rectangular housing, it ensures reliable performance in challenging environments. Enhanced with reverse polarity and short-circuit protection, it operates across a broad temperature range. Designed for automation and control, it provides accurate detection and exceptional versatility, making it a vital component for advanced systems.
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Long sensing range for high uptime
Particularly space-saving design
Wide operating temperature range
Very high switching frequency
Long sensing range for high uptime
Particularly space-saving design
Wide operating temperature range
Related links
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
