ifm electronic Capacitive Threaded Barrel Proximity Sensor, M30, 0.5 → 40 mm Detection, PNP NO, 10 → 30 V
- RS Stock No.:
- 185-304
- Mfr. Part No.:
- KI5303
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.18
(exc. VAT)
€141.67
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.18 |
*price indicative
- RS Stock No.:
- 185-304
- Mfr. Part No.:
- KI5303
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Capacitive | |
| Detection Range | 0.5 → 40 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 92mm | |
| Mounting Type | Non-Flush | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Series | KI | |
| Switching Frequency | 30 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Capacitive | ||
Detection Range 0.5 → 40 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 92mm | ||
Mounting Type Non-Flush | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
Series KI | ||
Switching Frequency 30 Hz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor provides precise measurement across various applications with a sensing range of 0.5mm to 40mm. Its robust design supports operation in harsh environments with high protection ratings, including IP65, IP67, and IP 69K. Featuring IO-Link communication, it allows for easy parameter setting and integration into automation systems. This sensor ensures reliable performance for position detection and level monitoring in both challenging and ambient conditions.
Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
Easy parameter setting via IO-Link
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
Easy parameter setting via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 40 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 24 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
