ifm electronic Capacitive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 185-377
- Mfr. Part No.:
- KF5014
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€149.91
(exc. VAT)
€184.39
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.91 |
*price indicative
- RS Stock No.:
- 185-377
- Mfr. Part No.:
- KF5014
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Capacitive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 69mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | KF | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Capacitive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 69mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series KF | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor combines precision with durability, featuring a robust threaded housing and IP65 protection. It operates effectively across a wide temperature range, ensuring reliable performance in various industrial settings. Designed for minimal maintenance, it includes a clear LED display for real-time feedback and proactive monitoring. The sensors user-friendly design supports seamless integration and operation.
Compact and robust stainless steel housing
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PUR cable
For position detection or level monitoring
Easy setting of the sensing range via potentiometer
Clearly visible indication of the switching status
With PUR cable
For position detection or level monitoring
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 1 → 6 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
