ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO, 10 → 36 V dc
- RS Stock No.:
- 184-806
- Mfr. Part No.:
- KG5045
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€189.24
(exc. VAT)
€232.77
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.24 |
*price indicative
- RS Stock No.:
- 184-806
- Mfr. Part No.:
- KG5045
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 84mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 50 Hz | |
| Shielding | Unshielded | |
| Series | KG | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 84mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 50 Hz | ||
Shielding Unshielded | ||
Series KG | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers exceptional sensing accuracy with a rugged design and high protection class for reliable performance in tough conditions. It effectively detects non-metallic materials and features a threaded housing for easy installation. With an adjustable sensing range, it adapts to various requirements, making it a versatile choice for precise and efficient detection across different industries.
Easy setting of the sensing range via potentiometer
High noise immunity
Clearly visible indication of the switching status
With PVC cable
High noise immunity
Clearly visible indication of the switching status
With PVC cable
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 55 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
