ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 30 mm Detection, NPN NO, 10 → 30 V
- RS Stock No.:
- 185-385
- Mfr. Part No.:
- KG5306
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€115.18
(exc. VAT)
€141.67
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.18 |
*price indicative
- RS Stock No.:
- 185-385
- Mfr. Part No.:
- KG5306
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.5 → 30 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP67, IP69K | |
| Length | 92.5mm | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 30 Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Series | KG | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 0.5 → 30 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP67, IP69K | ||
Length 92.5mm | ||
Mounting Type Non-Flush | ||
Switching Frequency 30 Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Series KG | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor delivers precise detection with a compact threaded design and a sensing range of 0.5 to 9 mm. It operates reliably in harsh environments with a temperature range of -25 to 110 °C and features a PNP output for broad compatibility. The integrated IO-Link interface supports easy data management and seamless automation integration. Its rugged construction and high protection ratings ensure durability and performance in demanding industrial settings.
Easily adjustable sensing range
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communication and parameterisation via IO-Link
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
