ifm electronic Capacitive Threaded Barrel Proximity Sensor, M18, 0.5 → 30 mm Detection, PNP NO/NC, 10 →
- RS Stock No.:
- 185-386
- Mfr. Part No.:
- KG6001
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€136.56
(exc. VAT)
€167.97
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.56 |
*price indicative
- RS Stock No.:
- 185-386
- Mfr. Part No.:
- KG6001
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Capacitive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.5 → 30 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 92.5mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 30 Hz | |
| Series | KG | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Capacitive | ||
Body Style Threaded Barrel | ||
Detection Range 0.5 → 30 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 92.5mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Non-Flush | ||
Switching Frequency 30 Hz | ||
Series KG | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- DE
The ifm electronic capacitive sensor offers precise and reliable detection for diverse applications. Its rugged, threaded housing and IO-Link capability ensure easy integration and robust performance in harsh conditions. With adjustable sensing range and high protection ratings (IP65, IP67, IP69K), it excels in demanding environments and modern automation systems.
Easily adjustable sensing range
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat
With signal display for a perfect switch point
High protection rating for the requirements of harsh industrial environments
Use in high medium temperatures
For position detection or level monitoring
User-friendly communicat
Related links
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 →
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 30 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 0.5 → 9 mm Detection 10 → 30 V
