ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor, 60 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-850
- Mfr. Part No.:
- MFT204
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€77.00
(exc. VAT)
€94.71
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.00 |
*price indicative
- RS Stock No.:
- 184-850
- Mfr. Part No.:
- MFT204
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 60 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP65, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Diameter | 12 mm | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 5 kHz | |
| Series | MFT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 60 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP65, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Diameter 12 mm | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 5 kHz | ||
Series MFT | ||
- COO (Country of Origin):
- DE
The ifm electronic magnetic sensor offers exceptional performance in challenging environments, thanks to its stainless steel cylindrical housing. Designed for durability, it features gold-plated contacts and advanced protection, ensuring reliable operation and long service life. With a sensing range optimized for specific magnet types and multiple protection classes, this sensor is ideal for applications requiring precision and resilience.
Long sensing range even through non-magnetisable metals
Temperature-stable and reproducible switch point
High protection rating for the requirements of the food and beverage industry
Wide operating temperature range
Food-grade full-metal housing
Temperature-stable and reproducible switch point
High protection rating for the requirements of the food and beverage industry
Wide operating temperature range
Food-grade full-metal housing
Related links
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP NO, 10 → 60 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor 10 → 36 V dc
- ifm electronic Inductive Smooth Barrel Magnetic Proximity Sensor 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Magnetic Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Magnetic Proximity Sensor 60 mm Detection 10 → 30 V dc
