ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 36 V dc

Subtotal (1 unit)*

€74.45

(exc. VAT)

€91.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.45

*price indicative

RS Stock No.:
185-539
Mfr. Part No.:
IF5337
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc

IP Rating

IP67

Length

71mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

400 Hz

Series

IF5

Switching Current

250 mA

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed to deliver precise detection in a variety of applications. Boasting a robust threaded housing, this sensor is ideal for environments where reliability and accuracy are paramount. With its NPN output configuration, it seamlessly integrates into existing systems, enhancing operational efficiency. The product's significant sensing range and excellent protection class ensure durability under challenging conditions, making it a trusted choice for industrial use. Additionally, its compact dimensions allow for flexible installation, making it suitable for diverse mounting needs. This sensor meets stringent EMC standards and has a remarkably long mean time to failure, ensuring longevity and minimal downtime.

Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
For a precise position detection on machines

Related links