ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 14 mm Detection, PNP/NPN NO, 10 → 36 V dc
- RS Stock No.:
- 185-562
- Mfr. Part No.:
- IIT210
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€103.47
(exc. VAT)
€127.27
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €103.47 |
*price indicative
- RS Stock No.:
- 185-562
- Mfr. Part No.:
- IIT210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 14 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 81mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IIT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 14 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 10 → 36 V dc | ||
Length 81mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IIT | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed to deliver precise detection capabilities within diverse industrial applications. Engineered for high performance, it features a robust threaded housing constructed from stainless steel, ensuring durability in demanding environments. The innovative design includes an optical setting aid that simplifies sensor installation and configuration. Its exceptional sensing range of 14 mm, combined with increased sensitivity, allows for reliable operation even in challenging conditions. With IP68 and IP69K protection ratings, this sensor remains effective under harsh conditions, safeguarding against moisture and dust intrusion.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
