ifm electronic Inductive Rectangular Proximity Sensor, M18, 8 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 185-584
- Mfr. Part No.:
- IGS202
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€60.20
(exc. VAT)
€74.05
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.20 |
*price indicative
- RS Stock No.:
- 185-584
- Mfr. Part No.:
- IGS202
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 46mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 300 Hz | |
| Series | IGS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 46mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Switching Frequency 300 Hz | ||
Series IGS | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor stands out with its exceptional sensing capabilities tailored for industrial applications and factory automation. Designed to meet the demands of modern manufacturing environments, this sensor provides increased sensing range and high accuracy, making it an ideal choice for a variety of detection tasks. Its robust construction ensures reliable performance under harsh conditions, with an impressive temperature range and IP67 protection class. The sensor's gold-plated contacts further enhance its durability and efficiency, ensuring a long service life even in challenging situations.
Two-wire technology
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Permanently legible laser type label
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Long sensing range for high uptime
Permanently legible laser type label
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 8 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 12 mm Detection 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
