ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NC, 20 → 250 V ac/dc, 20
- RS Stock No.:
- 187-862
- Mfr. Part No.:
- IG0091
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€113.01
(exc. VAT)
€139.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.01 |
*price indicative
- RS Stock No.:
- 187-862
- Mfr. Part No.:
- IG0091
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 25 Hz | |
| Series | IG0 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 25 Hz | ||
Series IG0 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a sophisticated solution for proximity detection in various applications. Designed to ensure optimal sensing performance, this device provides reliable detection of metal objects within a specified range. With a compact threaded housing, it seamlessly integrates into machinery and equipment, facilitating easy installation. The robust environmental protection rated at IP67 makes it suitable for use in harsh conditions, ensuring durability and longevity. Thanks to its advanced electrical specifications, which cater to both AC and DC applications, this sensor is versatile and ready to meet the challenging demands of industrial environments.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Capacitive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 250 V ac/dc, 20
- Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac
- SICK Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
