ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 185-733
- Mfr. Part No.:
- IG5712
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€86.79
(exc. VAT)
€106.75
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.79 |
*price indicative
- RS Stock No.:
- 185-733
- Mfr. Part No.:
- IG5712
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Series | IG5 | |
| Shielding | Shielded | |
| Switching Frequency | 700 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Series IG5 | ||
Shielding Shielded | ||
Switching Frequency 700 Hz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is expertly designed to meet the demands of various industrial applications, merging reliability with advanced technology. Engineered with precision, it offers exceptional sensing capabilities, making it ideal for detecting metallic objects. Its compact threaded housing and robust construction ensure seamless integration into existing setups, while the gold-plated contacts extend the longevity of the device. The sensor operates effectively across a broad temperature range, fortified with IP67 protection to withstand harsh environments. Its intelligent features, including short-circuit and overload protection, guarantee safe and stable operation, making it a reliable choice for automation solutions.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
Very high switching frequency
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
Clearly visible indication of the switching status
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
