ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 185-739
- Mfr. Part No.:
- IG5795
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€84.25
(exc. VAT)
€103.63
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.25 |
*price indicative
- RS Stock No.:
- 185-739
- Mfr. Part No.:
- IG5795
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Switching Frequency | 500 Hz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Switching Frequency 500 Hz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Series IG5 | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor stands out in its class, engineered for precision and reliability in diverse applications. Designed with a sleek threaded housing, it excels in detecting non-metallic and metallic objects with remarkable sensitivity. Boasting a sensing range of 5 mm, it is versatile enough for various industrial environments. Its robust construction features a brass white bronze coated body, ensuring long-lasting durability even in challenging conditions. The product is safeguarded against the elements with an IP67 rating, making it suitable for usage in harsh environments. With integrated gold-plated contacts for optimal conductivity and embedded software that enhances functionality, it represents a smart choice for those seeking both efficiency and performance in their operations.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 18 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 36 V dc
