ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection NO, 20 → 140 V ac/dc, 20
- RS Stock No.:
- 185-783
- Mfr. Part No.:
- IIT002
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€134.01
(exc. VAT)
€164.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.01 |
*price indicative
- RS Stock No.:
- 185-783
- Mfr. Part No.:
- IIT002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 140 V ac/dc, 20 → 140 V ac/dc | |
| Length | 70mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 100 Hz | |
| Series | IIT | |
| Shielding | Unshielded | |
| Switching Current | 80 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 140 V ac/dc, 20 → 140 V ac/dc | ||
Length 70mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Non-Flush | ||
Switching Frequency 100 Hz | ||
Series IIT | ||
Shielding Unshielded | ||
Switching Current 80 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is engineered for precision and reliability in various industrial applications. Built with a stainless steel housing, it is designed to withstand demanding environments, making it ideal for regular cleaning processes in challenging settings. The sensor features a sensing range of 22 mm, ensuring accurate detection while maintaining robust performance, even under significant ambient temperature variations. With gold plated contacts and excellent electrical specifications, it guarantees minimal voltage drop and enhanced longevity.
Wide operating temperature range
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Temperature shock resistant even in case of frequent temperature fluctuations
Robust stainless steel housing for use in the food and beverage industry
Resistant to high-pressure cleaning with aggressive cleaning agents
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 140 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection NO 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 250 V ac/dc, 20
