ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 10 → 36 V dc
- RS Stock No.:
- 185-765
- Mfr. Part No.:
- II5162
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€101.30
(exc. VAT)
€124.60
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.30 |
*price indicative
- RS Stock No.:
- 185-765
- Mfr. Part No.:
- II5162
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 67mm | |
| Mounting Type | Flush | |
| Switching Frequency | 400 Hz | |
| Shielding | Shielded | |
| Series | II | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 67mm | ||
Mounting Type Flush | ||
Switching Frequency 400 Hz | ||
Shielding Shielded | ||
Series II | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is designed for precision and reliability in a wide range of industrial applications. Its electrical design ensures optimal performance in various conditions, making it a preferred choice for automation and control systems. Featuring a yellow LED for display of switching status, this sensor combines practicality with ease of use. Engineered to withstand environmental extremes, it operates effectively across a temperature range of -25 to 80 degrees Celsius, presenting a versatile solution that promotes efficiency in your operations.
Complementary output function NO/NC
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
For a precise position detection on machines
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 18 → 36 V dc
